
65039-235LF | |
|---|---|
DigiKey Part Number | 609-65039-235LF-ND |
Manufacturer | |
Manufacturer Product Number | 65039-235LF |
Description | CONN RCPT HSG 2POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65039-235LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,10000 Kč | 18,10 Kč |
| 10 | 15,36700 Kč | 153,67 Kč |
| 25 | 14,39840 Kč | 359,96 Kč |
| 50 | 13,71200 Kč | 685,60 Kč |
| 100 | 13,05520 Kč | 1 305,52 Kč |
| 250 | 12,23680 Kč | 3 059,20 Kč |
| 500 | 11,65202 Kč | 5 826,01 Kč |
| 1 000 | 11,09567 Kč | 11 095,67 Kč |
| 3 000 | 10,26805 Kč | 30 804,15 Kč |
| Unit Price without VAT: | 18,10000 Kč |
|---|---|
| Unit Price with VAT: | 21,90100 Kč |












