



65039-034ELF | |
|---|---|
DigiKey Part Number | 609-5482-ND |
Manufacturer | |
Manufacturer Product Number | 65039-034ELF |
Description | CONN RCPT HSG 3POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65039-034ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 4,27300 Kč | 42,73 Kč |
| 25 | 3,99960 Kč | 99,99 Kč |
| 50 | 3,81000 Kč | 190,50 Kč |
| 100 | 3,62690 Kč | 362,69 Kč |
| 250 | 3,39832 Kč | 849,58 Kč |
| 500 | 3,23580 Kč | 1 617,90 Kč |
| 1 000 | 3,08109 Kč | 3 081,09 Kč |
| 3 000 | 2,85115 Kč | 8 553,45 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |












