



65039-032LF | |
|---|---|
DigiKey Part Number | 609-2338-ND |
Manufacturer | |
Manufacturer Product Number | 65039-032LF |
Description | CONN RCPT HSG 5POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65039-032LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 19,84300 Kč | 198,43 Kč |
| 25 | 18,59600 Kč | 464,90 Kč |
| 50 | 17,70980 Kč | 885,49 Kč |
| 100 | 16,86140 Kč | 1 686,14 Kč |
| 250 | 15,80476 Kč | 3 951,19 Kč |
| 500 | 15,04968 Kč | 7 524,84 Kč |
| 1 000 | 14,33134 Kč | 14 331,34 Kč |
| 3 000 | 13,26248 Kč | 39 787,44 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |




















