65039-031ELF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 2 267
Unit Price: 5,88000 Kč
Datasheet
6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65039-031ELF

DigiKey Part Number
609-6213-ND
Manufacturer
Manufacturer Product Number
65039-031ELF
Description
CONN RCPT HSG 6POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
65039-031ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Black
Features
-
Insulation Material
Polyphenylene, Modified
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 750 View Now
All prices are in CZK
Bag
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
107,64300 Kč76,43 Kč
257,15600 Kč178,90 Kč
506,81600 Kč340,80 Kč
1006,49050 Kč649,05 Kč
2506,08356 Kč1 520,89 Kč
5005,79292 Kč2 896,46 Kč
1 0005,51617 Kč5 516,17 Kč
3 0005,10454 Kč15 313,62 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč

Other Suppliers on DigiKey

750In Stock
Ships from WEC