
65039-030LF | |
|---|---|
DigiKey Part Number | 609-2336-ND |
Manufacturer | |
Manufacturer Product Number | 65039-030LF |
Description | CONN RCPT HSG 7POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65039-030LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,70000 Kč | 22,70 Kč |
| 10 | 19,37200 Kč | 193,72 Kč |
| 25 | 18,15560 Kč | 453,89 Kč |
| 50 | 17,28480 Kč | 864,24 Kč |
| 100 | 16,45990 Kč | 1 645,99 Kč |
| 250 | 15,42836 Kč | 3 857,09 Kč |
| 500 | 14,69140 Kč | 7 345,70 Kč |
| 1 000 | 13,99005 Kč | 13 990,05 Kč |
| 3 000 | 12,94661 Kč | 38 839,83 Kč |
| Unit Price without VAT: | 22,70000 Kč |
|---|---|
| Unit Price with VAT: | 27,46700 Kč |















