
65039-028LF | |
|---|---|
DigiKey Part Number | 609-2334-ND |
Manufacturer | |
Manufacturer Product Number | 65039-028LF |
Description | CONN RCPT HSG 9POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65039-028LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,75000 Kč | 28,75 Kč |
| 10 | 24,37100 Kč | 243,71 Kč |
| 25 | 22,84640 Kč | 571,16 Kč |
| 50 | 21,75060 Kč | 1 087,53 Kč |
| 100 | 20,71340 Kč | 2 071,34 Kč |
| 250 | 19,41440 Kč | 4 853,60 Kč |
| 500 | 18,48746 Kč | 9 243,73 Kč |
| 1 000 | 17,60489 Kč | 17 604,89 Kč |
| 2 500 | 16,50286 Kč | 41 257,15 Kč |
| Unit Price without VAT: | 28,75000 Kč |
|---|---|
| Unit Price with VAT: | 34,78750 Kč |


















