
65039-027ELF | |
|---|---|
DigiKey Part Number | 609-6104-ND |
Manufacturer | |
Manufacturer Product Number | 65039-027ELF |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65039-027ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,31800 Kč | 113,18 Kč |
| 25 | 10,59960 Kč | 264,99 Kč |
| 50 | 10,09580 Kč | 504,79 Kč |
| 100 | 9,61080 Kč | 961,08 Kč |
| 250 | 9,00816 Kč | 2 252,04 Kč |
| 500 | 8,57768 Kč | 4 288,84 Kč |
| 1 000 | 8,16801 Kč | 8 168,01 Kč |
| 2 500 | 7,65646 Kč | 19 141,15 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |












