Parametric Equivalent
Parametric Equivalent

65039-026ELF | |
|---|---|
DigiKey Part Number | 65039-026ELF-ND |
Manufacturer | |
Manufacturer Product Number | 65039-026ELF |
Description | CONN RCPT HSG 11POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 6,67182 Kč | 100 077,30 Kč |
| Unit Price without VAT: | 6,67182 Kč |
|---|---|
| Unit Price with VAT: | 8,07290 Kč |



