
65039-011LF | |
|---|---|
DigiKey Part Number | 609-2317-ND |
Manufacturer | |
Manufacturer Product Number | 65039-011LF |
Description | CONN RCPT HSG 26POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65039-011LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 10 | 51,34000 Kč | 513,40 Kč |
| 25 | 48,11920 Kč | 1 202,98 Kč |
| 50 | 45,82180 Kč | 2 291,09 Kč |
| 100 | 43,63170 Kč | 4 363,17 Kč |
| 300 | 40,37637 Kč | 12 112,91 Kč |
| 500 | 38,94710 Kč | 19 473,55 Kč |
| 1 000 | 37,08856 Kč | 37 088,56 Kč |
| 2 500 | 34,76849 Kč | 86 921,23 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |















