
65039-009LF | |
|---|---|
DigiKey Part Number | 609-2315-ND |
Manufacturer | |
Manufacturer Product Number | 65039-009LF |
Description | CONN RCPT HSG 28POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65039-009LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 16,98700 Kč | 169,87 Kč |
| 25 | 15,92480 Kč | 398,12 Kč |
| 50 | 15,16060 Kč | 758,03 Kč |
| 100 | 14,43610 Kč | 1 443,61 Kč |
| 300 | 13,35823 Kč | 4 007,47 Kč |
| 500 | 12,88480 Kč | 6 442,40 Kč |
| 1 000 | 12,26955 Kč | 12 269,55 Kč |
| 2 500 | 11,50136 Kč | 28 753,40 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |















