36 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
65039-001LF
65039-001LF

65039-001LF

DigiKey Part Number
609-2307-ND
Manufacturer
Manufacturer Product Number
65039-001LF
Description
CONN RCPT HSG 36POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
36 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
65039-001LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Black
Features
-
Insulation Material
Polyphenylene, Modified
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 457
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
179,78000 Kč79,78 Kč
1067,80200 Kč678,02 Kč
2563,56240 Kč1 589,06 Kč
5060,52300 Kč3 026,15 Kč
10057,63280 Kč5 763,28 Kč
30053,33227 Kč15 999,68 Kč
50051,44494 Kč25 722,47 Kč
1 00048,99051 Kč48 990,51 Kč
2 50045,92630 Kč114 815,75 Kč
Manufacturers Standard Package
Unit Price without VAT:79,78000 Kč
Unit Price with VAT:96,53380 Kč