
63793-102LF | |
|---|---|
DigiKey Part Number | 63793-102LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63793-102LF |
Description | CONN RCPT BLADE PWR 10P EDGE MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Natural Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 63793-102LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | Blade Power | |
Number of Positions | 10 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 10 Power | |
Features | Board Guide, Spacer | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Natural | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 58,24640 Kč | 174 739,20 Kč |
| Unit Price without VAT: | 58,24640 Kč |
|---|---|
| Unit Price with VAT: | 70,47814 Kč |


