
62684-5521N0ALF | |
|---|---|
DigiKey Part Number | 609-2840-2-ND - Tape & Reel (TR) 609-2840-1-ND - Cut Tape (CT) 609-2840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 62684-5521N0ALF |
Description | CONN FPC TOP 55POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 55 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 62684-5521N0ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 55 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Thermoplastic, Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,86700 Kč | 148,67 Kč |
| 25 | 13,93440 Kč | 348,36 Kč |
| 50 | 13,26240 Kč | 663,12 Kč |
| 100 | 12,62820 Kč | 1 262,82 Kč |
| 250 | 11,83700 Kč | 2 959,25 Kč |
| 500 | 11,27172 Kč | 5 635,86 Kč |
| 1 000 | 10,73355 Kč | 10 733,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,22109 Kč | 20 442,18 Kč |
| 4 000 | 9,73331 Kč | 38 933,24 Kč |
| 6 000 | 9,45897 Kč | 56 753,82 Kč |
| 10 000 | 9,12432 Kč | 91 243,20 Kč |
| 14 000 | 8,91044 Kč | 124 746,16 Kč |
| 20 000 | 8,68924 Kč | 173 784,80 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |











