
62684-502100ALF | |
|---|---|
DigiKey Part Number | 609-1202-2-ND - Tape & Reel (TR) 609-1202-1-ND - Cut Tape (CT) 609-1202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 62684-502100ALF |
Description | CONN FPC TOP 50POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 62684-502100ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Actuator Material | Thermoplastic, Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Beige | |
Actuator Color | Beige | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,25000 Kč | 132,50 Kč |
| 25 | 12,41400 Kč | 310,35 Kč |
| 50 | 11,81760 Kč | 590,88 Kč |
| 100 | 11,25280 Kč | 1 125,28 Kč |
| 250 | 10,54772 Kč | 2 636,93 Kč |
| 500 | 10,04334 Kč | 5 021,67 Kč |
| 1 000 | 9,56375 Kč | 9 563,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,10726 Kč | 18 214,52 Kč |
| 4 000 | 8,67260 Kč | 34 690,40 Kč |
| 6 000 | 8,42807 Kč | 50 568,42 Kč |
| 10 000 | 8,12992 Kč | 81 299,20 Kč |
| 14 000 | 7,93931 Kč | 111 150,34 Kč |
| 20 000 | 7,74220 Kč | 154 844,00 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |











