


62684-501100ALF | |
|---|---|
DigiKey Part Number | 609-1197-2-ND - Tape & Reel (TR) 609-1197-1-ND - Cut Tape (CT) 609-1197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 62684-501100ALF |
Description | CONN FPC BOTTOM 50POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 62684-501100ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Actuator Material | Thermoplastic, Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,84000 Kč | 20,84 Kč |
| 10 | 17,72400 Kč | 177,24 Kč |
| 25 | 16,61280 Kč | 415,32 Kč |
| 50 | 15,81700 Kč | 790,85 Kč |
| 100 | 15,05920 Kč | 1 505,92 Kč |
| 250 | 14,11528 Kč | 3 528,82 Kč |
| 500 | 13,44084 Kč | 6 720,42 Kč |
| 1 000 | 12,79903 Kč | 12 799,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,18806 Kč | 24 376,12 Kč |
| 4 000 | 11,60650 Kč | 46 426,00 Kč |
| 6 000 | 11,27940 Kč | 67 676,40 Kč |
| 10 000 | 10,88045 Kč | 108 804,50 Kč |
| 14 000 | 10,62539 Kč | 148 755,46 Kč |
| 20 000 | 10,36167 Kč | 207 233,40 Kč |
| Unit Price without VAT: | 20,84000 Kč |
|---|---|
| Unit Price with VAT: | 25,21640 Kč |








