



| 62684-451100ALF | |
|---|---|
| DigiKey Part Number | 609-1196-2-ND - Tape & Reel (TR) 609-1196-1-ND - Cut Tape (CT) 609-1196-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 62684-451100ALF | 
| Description | CONN FPC BOTTOM 45POS 0.5MM R/A | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 45 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 62684-451100ALF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Flat Flex Type | FPC | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector/Contact Type | Contacts, Bottom | |
| Number of Positions | 45 | |
| Pitch | 0.020" (0.50mm) | |
| Termination | Solder | |
| FFC, FCB Thickness | 0.30mm, 0.33mm | |
| Height Above Board | 0.079" (2.00mm) | |
| Locking Feature | Slide Lock | |
| Cable End Type | Straight, Tapered | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | Gold | |
| Housing Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
| Actuator Material | Thermoplastic, Glass Filled | |
| Features | Zero Insertion Force (ZIF) | |
| Voltage Rating | 50V | |
| Operating Temperature | -55°C ~ 85°C | |
| Material Flammability Rating | UL94 V-0 | |
| Current Rating (Amps) | 0.5A | |
| Contact Finish Thickness | 2.00µin (0.051µm) | |
| Housing Color | Beige | |
| Actuator Color | Black | |
| Mating Cycles | 20 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 25,80000 Kč | 25,80 Kč | 
| 10 | 21,97100 Kč | 219,71 Kč | 
| 25 | 20,58120 Kč | 514,53 Kč | 
| 50 | 19,59920 Kč | 979,96 Kč | 
| 100 | 18,66090 Kč | 1 866,09 Kč | 
| 250 | 17,49204 Kč | 4 373,01 Kč | 
| 500 | 16,65686 Kč | 8 328,43 Kč | 
| 1 000 | 15,86145 Kč | 15 861,45 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 15,10453 Kč | 30 209,06 Kč | 
| 4 000 | 14,38397 Kč | 57 535,88 Kč | 
| 6 000 | 13,97855 Kč | 83 871,30 Kč | 
| 10 000 | 13,48422 Kč | 134 842,20 Kč | 
| 14 000 | 13,16824 Kč | 184 355,36 Kč | 
| Unit Price without VAT: | 25,80000 Kč | 
|---|---|
| Unit Price with VAT: | 31,21800 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic