
62684-402100AHLF | |
|---|---|
DigiKey Part Number | 609-62684-402100AHLFTR-ND - Tape & Reel (TR) 609-62684-402100AHLFCT-ND - Cut Tape (CT) 609-62684-402100AHLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 62684-402100AHLF |
Description | CONN FPC TOP 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 62684-402100AHLF Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Thermoplastic, Glass Filled, Halogen Free |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 40 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 2.00µin (0.051µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,83000 Kč | 128,30 Kč |
| 25 | 12,01920 Kč | 300,48 Kč |
| 50 | 11,44400 Kč | 572,20 Kč |
| 100 | 10,89800 Kč | 1 089,80 Kč |
| 250 | 10,21428 Kč | 2 553,57 Kč |
| 500 | 9,72670 Kč | 4 863,35 Kč |
| 1 000 | 9,26201 Kč | 9 262,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,81979 Kč | 17 639,58 Kč |
| 4 000 | 8,39883 Kč | 33 595,32 Kč |
| 6 000 | 8,16206 Kč | 48 972,36 Kč |
| 10 000 | 7,87328 Kč | 78 732,80 Kč |
| 14 000 | 7,68870 Kč | 107 641,80 Kč |
| 20 000 | 7,49785 Kč | 149 957,00 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |








