
62684-362100ALF | |
|---|---|
DigiKey Part Number | 609-62684-362100ALFTR-ND - Tape & Reel (TR) 609-62684-362100ALFCT-ND - Cut Tape (CT) 609-62684-362100ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 62684-362100ALF |
Description | CONN FPC TOP 36POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 62684-362100ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 36 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Actuator Material | Thermoplastic, Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,27600 Kč | 112,76 Kč |
| 25 | 10,55760 Kč | 263,94 Kč |
| 50 | 10,05380 Kč | 502,69 Kč |
| 100 | 9,57090 Kč | 957,09 Kč |
| 250 | 8,97120 Kč | 2 242,80 Kč |
| 500 | 8,54282 Kč | 4 271,41 Kč |
| 1 000 | 8,13484 Kč | 8 134,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,74637 Kč | 15 492,74 Kč |
| 4 000 | 7,37660 Kč | 29 506,40 Kč |
| 6 000 | 7,16861 Kč | 43 011,66 Kč |
| 10 000 | 6,91498 Kč | 69 149,80 Kč |
| 14 000 | 6,75285 Kč | 94 539,90 Kč |
| 20 000 | 6,58518 Kč | 131 703,60 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |


