
61729-1020BLF | |
|---|---|
DigiKey Part Number | 61729-1020BLF-ND |
Manufacturer | |
Manufacturer Product Number | 61729-1020BLF |
Description | CONN RCPT USB2.0 TYPEB 4POS R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 61729-1020BLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold, GXT™ | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,09000 Kč | 28,09 Kč |
| 10 | 23,92700 Kč | 239,27 Kč |
| 44 | 21,54841 Kč | 948,13 Kč |
| 88 | 20,51989 Kč | 1 805,75 Kč |
| 132 | 19,94068 Kč | 2 632,17 Kč |
| 264 | 18,98784 Kč | 5 012,79 Kč |
| 528 | 18,08112 Kč | 9 546,83 Kč |
| 1 012 | 17,26980 Kč | 17 477,04 Kč |
| 2 508 | 16,19898 Kč | 40 627,04 Kč |
| Unit Price without VAT: | 28,09000 Kč |
|---|---|
| Unit Price with VAT: | 33,98890 Kč |








