
61729-1011RLF | |
|---|---|
DigiKey Part Number | 609-6452-2-ND - Tape & Reel (TR) 609-6452-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61729-1011RLF |
Description | CONN RCPT USB2.0 TYPEB 4POS R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 61729-1011RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,92000 Kč | 28,92 Kč |
| 10 | 24,57200 Kč | 245,72 Kč |
| 25 | 23,02800 Kč | 575,70 Kč |
| 50 | 21,92540 Kč | 1 096,27 Kč |
| 100 | 20,87880 Kč | 2 087,88 Kč |
| 250 | 19,57096 Kč | 4 892,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,84044 Kč | 7 920,22 Kč |
| 1 000 | 15,08435 Kč | 15 084,35 Kč |
| 1 500 | 14,65907 Kč | 21 988,60 Kč |
| 2 500 | 14,14026 Kč | 35 350,65 Kč |
| 3 500 | 14,08828 Kč | 49 308,98 Kč |
| Unit Price without VAT: | 28,92000 Kč |
|---|---|
| Unit Price with VAT: | 34,99320 Kč |








