Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

61729-1010RLF | |
|---|---|
DigiKey Part Number | 609-61729-1010RLFTR-ND - Tape & Reel (TR) 609-61729-1010RLFCT-ND - Cut Tape (CT) 609-61729-1010RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61729-1010RLF |
Description | CONN RCPT USB2.0 TYPEB 4POS R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 61729-1010RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold, GXT™ | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 16,03251 Kč | 56 113,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 20,91400 Kč | 209,14 Kč |
| 25 | 19,26760 Kč | 481,69 Kč |
| 50 | 18,12120 Kč | 906,06 Kč |
| 100 | 17,03780 Kč | 1 703,78 Kč |
| 250 | 15,70820 Kč | 3 927,05 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |




