
61083-202402LF | |
|---|---|
DigiKey Part Number | 609-1733-2-ND - Tape & Reel (TR) 609-1733-1-ND - Cut Tape (CT) 609-61083-202402LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61083-202402LF |
Description | CONN PLUG 200POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-202402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 200 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 6mm, 10mm, 14mm | |
Height Above Board | 0.224" (5.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,90000 Kč | 167,90 Kč |
| 10 | 142,70800 Kč | 1 427,08 Kč |
| 25 | 133,77440 Kč | 3 344,36 Kč |
| 50 | 127,38260 Kč | 6 369,13 Kč |
| 100 | 121,30310 Kč | 12 130,31 Kč |
| 250 | 118,15560 Kč | 29 538,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 107,56135 Kč | 59 158,74 Kč |
| 1 100 | 102,43285 Kč | 112 676,14 Kč |
| 1 650 | 99,54776 Kč | 164 253,80 Kč |
| Unit Price without VAT: | 167,90000 Kč |
|---|---|
| Unit Price with VAT: | 203,15900 Kč |













