61083-181402LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,85708 Kč
Datasheet
180 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61083-181402LF

DigiKey Part Number
609-1723-2-ND - Tape & Reel (TR)
609-1723-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
61083-181402LF
Description
CONN PLUG 180POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
180 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61083-181402LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
180
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
5mm, 9mm, 13mm
Height Above Board
0.185" (4.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1214,60000 Kč214,60 Kč
10182,36800 Kč1 823,68 Kč
25170,93200 Kč4 273,30 Kč
50162,77220 Kč8 138,61 Kč
100155,00090 Kč15 500,09 Kč
250151,04784 Kč37 761,96 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
650135,83671 Kč88 293,86 Kč
1 300129,36125 Kč168 169,63 Kč
Manufacturers Standard Package
Unit Price without VAT:214,60000 Kč
Unit Price with VAT:259,66600 Kč