Similar

61083-181402LF | |
|---|---|
DigiKey Part Number | 609-1723-2-ND - Tape & Reel (TR) 609-1723-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61083-181402LF |
Description | CONN PLUG 180POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-181402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 180 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 9mm, 13mm | |
Height Above Board | 0.185" (4.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,60000 Kč | 214,60 Kč |
| 10 | 182,36800 Kč | 1 823,68 Kč |
| 25 | 170,93200 Kč | 4 273,30 Kč |
| 50 | 162,77220 Kč | 8 138,61 Kč |
| 100 | 155,00090 Kč | 15 500,09 Kč |
| 250 | 151,04784 Kč | 37 761,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 135,83671 Kč | 88 293,86 Kč |
| 1 300 | 129,36125 Kč | 168 169,63 Kč |
| Unit Price without VAT: | 214,60000 Kč |
|---|---|
| Unit Price with VAT: | 259,66600 Kč |












