
61083-164422LF | |
|---|---|
DigiKey Part Number | 609-1722-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61083-164422LF |
Description | CONN PLUG 160POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-164422LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Active | Mated Stacking Heights 8mm, 12mm, 16mm |
Connector Type Plug, Center Strip Contacts | Height Above Board 0.303" (7.70mm) |
Number of Positions 160 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 127,48516 Kč | 101 988,13 Kč |
| Unit Price without VAT: | 127,48516 Kč |
|---|---|
| Unit Price with VAT: | 154,25704 Kč |













