
61083-164402LF | |
|---|---|
DigiKey Part Number | 609-1721-2-ND - Tape & Reel (TR) 609-1721-1-ND - Cut Tape (CT) 609-1721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61083-164402LF |
Description | CONN PLUG 160POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-164402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 160 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 8mm, 12mm, 16mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,66000 Kč | 205,66 Kč |
| 10 | 174,67300 Kč | 1 746,73 Kč |
| 25 | 163,72680 Kč | 4 093,17 Kč |
| 50 | 155,91320 Kč | 7 795,66 Kč |
| 100 | 148,47200 Kč | 14 847,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 120,27970 Kč | 48 111,88 Kč |
| Unit Price without VAT: | 205,66000 Kč |
|---|---|
| Unit Price with VAT: | 248,84860 Kč |























