
61083-161402LF | |
|---|---|
DigiKey Part Number | 609-1715-2-ND - Tape & Reel (TR) 609-1715-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61083-161402LF |
Description | CONN PLUG 160POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-161402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 160 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 9mm, 13mm | |
Height Above Board | 0.185" (4.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,56000 Kč | 183,56 Kč |
| 10 | 156,00200 Kč | 1 560,02 Kč |
| 25 | 146,22160 Kč | 3 655,54 Kč |
| 50 | 139,24160 Kč | 6 962,08 Kč |
| 100 | 132,59610 Kč | 13 259,61 Kč |
| 250 | 130,09488 Kč | 32 523,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 116,19957 Kč | 75 529,72 Kč |
| 1 300 | 110,66066 Kč | 143 858,86 Kč |
| 1 950 | 107,54348 Kč | 209 709,79 Kč |
| Unit Price without VAT: | 183,56000 Kč |
|---|---|
| Unit Price with VAT: | 222,10760 Kč |













