
61083-124502LF | |
|---|---|
DigiKey Part Number | 609-61083-124502LFTR-ND - Tape & Reel (TR) 609-61083-124502LFCT-ND - Cut Tape (CT) 609-61083-124502LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61083-124502LF |
Description | CONN PLUG 120POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-124502LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 8mm, 12mm, 16mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,45000 Kč | 135,45 Kč |
| 10 | 115,09900 Kč | 1 150,99 Kč |
| 25 | 107,89160 Kč | 2 697,29 Kč |
| 50 | 102,74000 Kč | 5 137,00 Kč |
| 100 | 97,83400 Kč | 9 783,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 88,71990 Kč | 35 487,96 Kč |
| 800 | 84,48926 Kč | 67 591,41 Kč |
| 1 200 | 82,10863 Kč | 98 530,36 Kč |
| 2 000 | 79,20543 Kč | 158 410,86 Kč |
| Unit Price without VAT: | 135,45000 Kč |
|---|---|
| Unit Price with VAT: | 163,89450 Kč |












