
61083-124409LF | |
|---|---|
DigiKey Part Number | 609-61083-124409LF-ND |
Manufacturer | |
Manufacturer Product Number | 61083-124409LF |
Description | CONN PLUG 120POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-124409LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 8mm, 12mm, 16mm |
Number of Positions 120 | Height Above Board 0.303" (7.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,25000 Kč | 148,25 Kč |
| 18 | 120,92500 Kč | 2 176,65 Kč |
| 27 | 117,51111 Kč | 3 172,80 Kč |
| 54 | 111,90370 Kč | 6 042,80 Kč |
| 108 | 106,55898 Kč | 11 508,37 Kč |
| 252 | 100,37710 Kč | 25 295,03 Kč |
| 504 | 95,58923 Kč | 48 176,97 Kč |
| 1 008 | 91,03091 Kč | 91 759,16 Kč |
| Unit Price without VAT: | 148,25000 Kč |
|---|---|
| Unit Price with VAT: | 179,38250 Kč |












