120 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Position Connector Plug, Center Strip Contacts Surface Mount Gold
61083-124402LF
61083-124402LF

61083-124402LF

DigiKey Part Number
609-1705-2-ND - Tape & Reel (TR)
609-1705-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
61083-124402LF
Description
CONN PLUG 120POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61083-124402LF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
8mm, 12mm, 16mm
Number of Positions
120
Height Above Board
0.303" (7.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 362
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1205,36000 Kč205,36 Kč
10174,57700 Kč1 745,77 Kč
25163,64160 Kč4 091,04 Kč
50155,82620 Kč7 791,31 Kč
100148,38660 Kč14 838,66 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
400134,56673 Kč53 826,69 Kč
800128,15028 Kč102 520,22 Kč
1 200124,54054 Kč149 448,65 Kč
Manufacturers Standard Package
Unit Price without VAT:205,36000 Kč
Unit Price with VAT:248,48560 Kč