
61083-122502LF | |
|---|---|
DigiKey Part Number | 609-61083-122502LFTR-ND - Tape & Reel (TR) 609-61083-122502LFCT-ND - Cut Tape (CT) 609-61083-122502LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61083-122502LF |
Description | CONN PLUG 120POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-122502LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 6mm, 10mm, 14mm |
Number of Positions 120 | Height Above Board 0.224" (5.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 53,29300 Kč | 532,93 Kč |
| 25 | 49,95000 Kč | 1 248,75 Kč |
| 50 | 47,56460 Kč | 2 378,23 Kč |
| 100 | 45,29270 Kč | 4 529,27 Kč |
| 250 | 42,45544 Kč | 10 613,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 40,15849 Kč | 22 087,17 Kč |
| 1 100 | 38,24213 Kč | 42 066,34 Kč |
| 1 650 | 37,16430 Kč | 61 321,09 Kč |
| 2 750 | 35,85000 Kč | 98 587,50 Kč |
| 3 850 | 35,00994 Kč | 134 788,27 Kč |
| 5 500 | 34,14084 Kč | 187 774,62 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |












