
61083-121400LF | |
|---|---|
DigiKey Part Number | 609-61083-121400LF-ND |
Manufacturer | |
Manufacturer Product Number | 61083-121400LF |
Description | CONN PLUG 120POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-121400LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 9mm, 13mm | |
Height Above Board | 0.185" (4.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,27000 Kč | 112,27 Kč |
| 18 | 91,59389 Kč | 1 648,69 Kč |
| 27 | 89,00593 Kč | 2 403,16 Kč |
| 54 | 84,75111 Kč | 4 576,56 Kč |
| 108 | 80,70472 Kč | 8 716,11 Kč |
| 252 | 76,02206 Kč | 19 157,56 Kč |
| 504 | 72,39500 Kč | 36 487,08 Kč |
| 1 008 | 68,94234 Kč | 69 493,88 Kč |
| 2 502 | 64,66341 Kč | 161 787,85 Kč |
| Unit Price without VAT: | 112,27000 Kč |
|---|---|
| Unit Price with VAT: | 135,84670 Kč |












