100 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Position Connector Plug, Center Strip Contacts Surface Mount Gold
61083-104400LF
61083-104400LF

61083-104400LF

DigiKey Part Number
609-5949-ND
Manufacturer
Manufacturer Product Number
61083-104400LF
Description
CONN PLUG 100POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61083-104400LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
100
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
8mm, 12mm, 16mm
Height Above Board
0.303" (7.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1156,82000 Kč156,82 Kč
10133,18300 Kč1 331,83 Kč
30123,23367 Kč3 697,01 Kč
50118,87360 Kč5 943,68 Kč
100113,19640 Kč11 319,64 Kč
250106,11136 Kč26 527,84 Kč
500101,05010 Kč50 525,05 Kč
1 00096,23155 Kč96 231,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:156,82000 Kč
Unit Price with VAT:189,75220 Kč