100 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Position Connector Plug, Center Strip Contacts Surface Mount Gold
61083-103400LF
61083-103400LF

61083-103400LF

DigiKey Part Number
609-5948-ND
Manufacturer
Manufacturer Product Number
61083-103400LF
Description
CONN PLUG 100POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61083-103400LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
100
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
7mm, 11mm, 15mm
Height Above Board
0.264" (6.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 580
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1115,28000 Kč115,28 Kč
1097,87200 Kč978,72 Kč
3090,55733 Kč2 716,72 Kč
5087,35160 Kč4 367,58 Kč
10083,17940 Kč8 317,94 Kč
25077,97228 Kč19 493,07 Kč
50074,25186 Kč37 125,93 Kč
1 00070,71035 Kč70 710,35 Kč
2 50066,28892 Kč165 722,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:115,28000 Kč
Unit Price with VAT:139,48880 Kč