
61083-102502LF | |
|---|---|
DigiKey Part Number | 609-61083-102502LFTR-ND - Tape & Reel (TR) 609-61083-102502LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61083-102502LF |
Description | CONN PLUG 100POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-102502LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 6mm, 10mm, 14mm | |
Height Above Board | 0.224" (5.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 48,04300 Kč | 480,43 Kč |
| 25 | 45,03640 Kč | 1 125,91 Kč |
| 50 | 42,88640 Kč | 2 144,32 Kč |
| 100 | 40,83690 Kč | 4 083,69 Kč |
| 250 | 38,27852 Kč | 9 569,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 36,20742 Kč | 19 914,08 Kč |
| 1 100 | 34,47967 Kč | 37 927,64 Kč |
| 1 650 | 33,50784 Kč | 55 287,94 Kč |
| 2 750 | 32,32249 Kč | 88 886,85 Kč |
| 3 850 | 31,56507 Kč | 121 525,52 Kč |
| 5 500 | 30,78169 Kč | 169 299,30 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |



