100 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61083-101409LF

DigiKey Part Number
609-61083-101409LF-ND
Manufacturer
Manufacturer Product Number
61083-101409LF
Description
CONN PLUG 100POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61083-101409LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
100
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
5mm, 9mm, 13mm
Height Above Board
0.185" (4.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 277
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1106,67000 Kč106,67 Kč
1090,71100 Kč907,11 Kč
3083,93600 Kč2 518,08 Kč
5080,96400 Kč4 048,20 Kč
10077,09630 Kč7 709,63 Kč
25072,27008 Kč18 067,52 Kč
50068,82178 Kč34 410,89 Kč
1 00065,53917 Kč65 539,17 Kč
2 50061,44065 Kč153 601,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:106,67000 Kč
Unit Price with VAT:129,07070 Kč