



61083-101402LF | |
|---|---|
DigiKey Part Number | 609-1691-2-ND - Tape & Reel (TR) 609-1691-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61083-101402LF |
Description | CONN PLUG 100POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-101402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 9mm, 13mm | |
Height Above Board | 0.185" (4.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,25000 Kč | 145,25 Kč |
| 10 | 123,37400 Kč | 1 233,74 Kč |
| 25 | 115,64040 Kč | 2 891,01 Kč |
| 50 | 110,11680 Kč | 5 505,84 Kč |
| 100 | 104,86060 Kč | 10 486,06 Kč |
| 250 | 100,64512 Kč | 25 161,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 91,89232 Kč | 59 730,01 Kč |
| 1 300 | 87,51084 Kč | 113 764,09 Kč |
| 1 950 | 85,04599 Kč | 165 839,68 Kč |
| Unit Price without VAT: | 145,25000 Kč |
|---|---|
| Unit Price with VAT: | 175,75250 Kč |













