80 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61083-084502LF

DigiKey Part Number
609-61083-084502LFTR-ND - Tape & Reel (TR)
609-61083-084502LFCT-ND - Cut Tape (CT)
609-61083-084502LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
61083-084502LF
Description
CONN PLUG 80POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61083-084502LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
80
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Mated Stacking Heights
8mm, 12mm, 16mm
Height Above Board
0.303" (7.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,10000 Kč44,10 Kč
1037,41800 Kč374,18 Kč
2535,07520 Kč876,88 Kč
5033,39940 Kč1 669,97 Kč
10031,80360 Kč3 180,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40028,83918 Kč11 535,67 Kč
80027,46276 Kč21 970,21 Kč
1 20026,68828 Kč32 025,94 Kč
2 00025,74418 Kč51 488,36 Kč
2 80025,14046 Kč70 393,29 Kč
4 00024,51622 Kč98 064,88 Kč
Manufacturers Standard Package
Unit Price without VAT:44,10000 Kč
Unit Price with VAT:53,36100 Kč