



61083-084409LF | |
|---|---|
DigiKey Part Number | 609-5946-ND |
Manufacturer | |
Manufacturer Product Number | 61083-084409LF |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-084409LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 8mm, 12mm, 16mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,25000 Kč | 130,25 Kč |
| 10 | 110,68800 Kč | 1 106,88 Kč |
| 25 | 103,75520 Kč | 2 593,88 Kč |
| 50 | 98,79940 Kč | 4 939,97 Kč |
| 100 | 94,08470 Kč | 9 408,47 Kč |
| 250 | 88,19412 Kč | 22 048,53 Kč |
| 600 | 82,91398 Kč | 49 748,39 Kč |
| 1 200 | 78,96016 Kč | 94 752,19 Kč |
| Unit Price without VAT: | 130,25000 Kč |
|---|---|
| Unit Price with VAT: | 157,60250 Kč |












