80 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61083-084402LF

DigiKey Part Number
609-1689-2-ND - Tape & Reel (TR)
609-1689-1-ND - Cut Tape (CT)
609-1689-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
61083-084402LF
Description
CONN PLUG 80POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61083-084402LF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
8mm, 12mm, 16mm
Number of Positions
80
Height Above Board
0.303" (7.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
61083-084502LFAmphenol CS (FCI)120609-61083-084502LFCT-ND1,78000 KčSimilar
61083-084602LFAmphenol CS (FCI)260609-61083-084602LFCT-ND5,97000 KčSimilar
In-Stock: 351
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1155,18000 Kč155,18 Kč
10131,93000 Kč1 319,30 Kč
25123,67000 Kč3 091,75 Kč
50117,76100 Kč5 888,05 Kč
100112,13770 Kč11 213,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400101,69175 Kč40 676,70 Kč
80096,84199 Kč77 473,59 Kč
1 20094,11338 Kč112 936,06 Kč
2 00090,78622 Kč181 572,44 Kč
Manufacturers Standard Package
Unit Price without VAT:155,18000 Kč
Unit Price with VAT:187,76780 Kč