
61083-083402LF | |
|---|---|
DigiKey Part Number | 609-1687-2-ND - Tape & Reel (TR) 609-1687-1-ND - Cut Tape (CT) 609-1687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61083-083402LF |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-083402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 7mm, 11mm, 15mm | |
Height Above Board | 0.264" (6.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,61000 Kč | 140,61 Kč |
| 10 | 119,43800 Kč | 1 194,38 Kč |
| 25 | 111,94400 Kč | 2 798,60 Kč |
| 50 | 106,59300 Kč | 5 329,65 Kč |
| 100 | 101,50520 Kč | 10 150,52 Kč |
| 250 | 97,12808 Kč | 24 282,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 88,48849 Kč | 61 941,94 Kč |
| 1 400 | 84,26931 Kč | 117 977,03 Kč |
| 2 100 | 81,89573 Kč | 171 981,03 Kč |
| Unit Price without VAT: | 140,61000 Kč |
|---|---|
| Unit Price with VAT: | 170,13810 Kč |














