80 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61083-083400LF

DigiKey Part Number
609-61083-083400LF-ND
Manufacturer
Manufacturer Product Number
61083-083400LF
Description
CONN PLUG 80POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61083-083400LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
80
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
7mm, 11mm, 15mm
Height Above Board
0.264" (6.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 927
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
175,57000 Kč75,57 Kč
1263,43083 Kč761,17 Kč
3658,70028 Kč2 113,21 Kč
6056,62100 Kč3 397,26 Kč
10854,31870 Kč5 866,42 Kč
25251,16655 Kč12 893,97 Kč
50448,72448 Kč24 557,14 Kč
1 00848,12285 Kč48 507,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:75,57000 Kč
Unit Price with VAT:91,43970 Kč