
61083-064602LF | |
|---|---|
DigiKey Part Number | 609-61083-064602LFTR-ND - Tape & Reel (TR) 609-61083-064602LFCT-ND - Cut Tape (CT) 609-61083-064602LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61083-064602LF |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-064602LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 8mm, 12mm, 16mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,03000 Kč | 89,03 Kč |
| 10 | 75,67700 Kč | 756,77 Kč |
| 25 | 70,93120 Kč | 1 773,28 Kč |
| 50 | 67,53800 Kč | 3 376,90 Kč |
| 100 | 64,31270 Kč | 6 431,27 Kč |
| 250 | 60,28608 Kč | 15 071,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 56,67535 Kč | 34 005,21 Kč |
| 1 200 | 53,97203 Kč | 64 766,44 Kč |
| 1 800 | 52,45149 Kč | 94 412,68 Kč |
| 3 000 | 50,59678 Kč | 151 790,34 Kč |
| 4 200 | 49,41159 Kč | 207 528,68 Kč |
| Unit Price without VAT: | 89,03000 Kč |
|---|---|
| Unit Price with VAT: | 107,72630 Kč |











