61083-061409LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61083-061409LF

DigiKey Part Number
61083-061409LF-ND
Manufacturer
Manufacturer Product Number
61083-061409LF
Description
CONN PLUG 60POS SMD GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
60 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61083-061409LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
60
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
5mm, 9mm, 13mm
Height Above Board
0.185" (4.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 426
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
164,08000 Kč64,08 Kč
1652,67813 Kč842,85 Kč
3250,15531 Kč1 604,97 Kč
6447,75953 Kč3 056,61 Kč
11245,90696 Kč5 141,58 Kč
25643,30574 Kč11 086,27 Kč
51241,23895 Kč21 114,34 Kč
1 00839,31488 Kč39 629,40 Kč
2 51236,86381 Kč92 601,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:64,08000 Kč
Unit Price with VAT:77,53680 Kč