40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61083-044602LF

DigiKey Part Number
609-61083-044602LFTR-ND - Tape & Reel (TR)
609-61083-044602LFCT-ND - Cut Tape (CT)
609-61083-044602LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
61083-044602LF
Description
CONN PLUG 40POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61083-044602LF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
8mm, 12mm, 16mm
Number of Positions
40
Height Above Board
0.303" (7.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
61083-044402LFAmphenol CS (FCI)345609-1673-1-ND29,61000 KčSimilar
In-Stock: 358
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,15000 Kč62,15 Kč
1052,80600 Kč528,06 Kč
2549,48600 Kč1 237,15 Kč
5047,12100 Kč2 356,05 Kč
10044,87060 Kč4 487,06 Kč
25042,06052 Kč10 515,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60039,54098 Kč23 724,59 Kč
1 20037,65443 Kč45 185,32 Kč
1 80036,59318 Kč65 867,72 Kč
3 00035,29905 Kč105 897,15 Kč
4 20034,47186 Kč144 781,81 Kč
6 00033,61639 Kč201 698,34 Kč
Manufacturers Standard Package
Unit Price without VAT:62,15000 Kč
Unit Price with VAT:75,20150 Kč