
61083-043402LF | |
|---|---|
DigiKey Part Number | 609-1671-2-ND - Tape & Reel (TR) 609-1671-1-ND - Cut Tape (CT) 609-1671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61083-043402LF |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-043402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 7mm, 11mm, 15mm | |
Height Above Board | 0.264" (6.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,28000 Kč | 115,28 Kč |
| 10 | 97,87200 Kč | 978,72 Kč |
| 25 | 91,73600 Kč | 2 293,40 Kč |
| 50 | 87,35160 Kč | 4 367,58 Kč |
| 100 | 83,17940 Kč | 8 317,94 Kč |
| 250 | 77,97228 Kč | 19 493,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 72,51120 Kč | 50 757,84 Kč |
| 1 400 | 69,05312 Kč | 96 674,37 Kč |
| 2 100 | 67,10811 Kč | 140 927,03 Kč |
| Unit Price without VAT: | 115,28000 Kč |
|---|---|
| Unit Price with VAT: | 139,48880 Kč |









