40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61083-041422LF

DigiKey Part Number
609-61083-041422LFTR-ND - Tape & Reel (TR)
609-61083-041422LFCT-ND - Cut Tape (CT)
609-61083-041422LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
61083-041422LF
Description
CONN PLUG 40POS SMD GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61083-041422LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
40
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
5mm, 9mm, 13mm
Height Above Board
0.185" (4.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 432
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,17000 Kč54,17 Kč
1046,02800 Kč460,28 Kč
2543,13840 Kč1 078,46 Kč
5041,07620 Kč2 053,81 Kč
10039,11090 Kč3 911,09 Kč
25036,66168 Kč9 165,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90033,49368 Kč30 144,31 Kč
1 80031,89608 Kč57 412,94 Kč
2 70030,99733 Kč83 692,79 Kč
4 50029,90106 Kč134 554,77 Kč
6 30029,20042 Kč183 962,65 Kč
Manufacturers Standard Package
Unit Price without VAT:54,17000 Kč
Unit Price with VAT:65,54570 Kč