
| 61083-041400LF | |
|---|---|
| DigiKey Part Number | 61083-041400LF-ND | 
| Manufacturer | |
| Manufacturer Product Number | 61083-041400LF | 
| Description | CONN PLUG 40POS SMD GOLD | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 61083-041400LF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Connector Type | Plug, Center Strip Contacts | |
| Number of Positions | 40 | |
| Pitch | 0.031" (0.80mm) | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount | |
| Features | Board Guide | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 8.00µin (0.203µm) | |
| Mated Stacking Heights | 5mm, 9mm, 13mm | |
| Height Above Board | 0.185" (4.70mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč | 
| 22 | 36,42955 Kč | 801,45 Kč | 
| 44 | 34,68455 Kč | 1 526,12 Kč | 
| 66 | 33,70576 Kč | 2 224,58 Kč | 
| 110 | 32,51218 Kč | 3 576,34 Kč | 
| 264 | 30,56352 Kč | 8 068,77 Kč | 
| 506 | 29,19172 Kč | 14 771,01 Kč | 
| 1 012 | 27,79863 Kč | 28 132,21 Kč | 
| 2 508 | 26,07544 Kč | 65 397,20 Kč | 
| Unit Price without VAT: | 45,36000 Kč | 
|---|---|
| Unit Price with VAT: | 54,88560 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                












 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic