
61082-203402LF | |
|---|---|
DigiKey Part Number | 609-61082-203402LFTR-ND - Tape & Reel (TR) 609-61082-203402LFCT-ND - Cut Tape (CT) 609-61082-203402LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61082-203402LF |
Description | CONN RCPT 200POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-203402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 200 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 13mm, 14mm, 15mm, 16mm | |
Height Above Board | 0.461" (11.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,68000 Kč | 172,68 Kč |
| 10 | 146,72700 Kč | 1 467,27 Kč |
| 25 | 137,52800 Kč | 3 438,20 Kč |
| 50 | 130,96240 Kč | 6 548,12 Kč |
| 100 | 124,71130 Kč | 12 471,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 115,41210 Kč | 34 623,63 Kč |
| 600 | 109,90845 Kč | 65 945,07 Kč |
| 900 | 106,81138 Kč | 96 130,24 Kč |
| 1 500 | 103,03545 Kč | 154 553,17 Kč |
| Unit Price without VAT: | 172,68000 Kč |
|---|---|
| Unit Price with VAT: | 208,94280 Kč |





