Similar
Similar
Similar

61082-201600LF | |
|---|---|
DigiKey Part Number | 61082-201600LF-ND |
Manufacturer | |
Manufacturer Product Number | 61082-201600LF |
Description | CONN RCPT 200POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-201600LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 200 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 8mm | |
Height Above Board | 0.146" (3.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 115,22800 Kč | 80 659,60 Kč |
| Unit Price without VAT: | 115,22800 Kč |
|---|---|
| Unit Price with VAT: | 139,42588 Kč |







